846-018-541-604

Heilind Number:EDA846-018-541-604
Manufacturer:EDAC
Manufacturer Number:846-018-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-541-604

Detailed Description

Enhance your high-temperature connectivity with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made from UL 94V-0 Diallyl Phthalate. With a single row layout and 18 positions, they provide seamless board-to-board connections with precision. Crafted with durable Copper Alloy contacts, they ensure reliable power transmission at 3A. The .125-inch pitch and .2-inch row spacing offer efficient integration, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105°C, they guarantee uninterrupted functionality even in extreme conditions. Elevate your PCB connectivity with these top-tier connectors.