846-018-541-607

Heilind Number:EDA846-018-541-607
Manufacturer:EDAC
Manufacturer Number:846-018-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-541-607

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a single row layout and a total of 18 positions, they offer seamless integration for a variety of applications. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether for industrial machinery or electronic devices, these connectors are a dependable choice, with an operating temperature range of -40 to 105 °C. Trust in our cutting-edge technology to elevate your connectivity solutions.