846-018-541-612

Heilind Number:EDA846-018-541-612
Manufacturer:EDAC
Manufacturer Number:846-018-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-541-612

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a single row of 18 positions, with a pitch of .125 inches and row spacing of .2 inches. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure both durability and conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they guarantee optimal functionality even in extreme conditions. Whether for industrial machinery or advanced electronic systems, these green connectors, with a straight mount orientation, are the perfect solution for seamless board-to-board PCB connections. Trust in their quality and efficiency for your connectivity needs.