846-018-541-802

Heilind Number:EDA846-018-541-802
Manufacturer:EDAC
Manufacturer Number:846-018-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-541-802

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, they provide secure and efficient connectivity for your PCBs. The two-row design with 18 positions allows for versatile applications, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for your electronics projects. Upgrade your connectivity solutions today with our Card Edge Connectors.