846-018-541-803

Heilind Number:EDA846-018-541-803
Manufacturer:EDAC
Manufacturer Number:846-018-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-541-803

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connectors. Crafted with precision and durability in mind, these connectors are designed to meet your most demanding electronic assembly needs. Featuring a vibrant green color, they offer not just functionality but also a touch of style to your PCB setup. With a robust housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, rest assured of reliable performance in even the harshest environments. The connectors boast a dual-row design, providing ample space for 18 positions with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Elevate your PCB connectivity game with these high-performance connectors, a must-have in any electronic assembly toolkit.