846-018-541-804

Heilind Number:EDA846-018-541-804
Manufacturer:EDAC
Manufacturer Number:846-018-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-541-804

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless board-to-board connections. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. The dual-row design with 18 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications, from industrial machinery to consumer electronics. Choose our Card Edge Connectors for high-quality, high-temperature connectivity solutions.