846-018-541-807

Heilind Number:EDA846-018-541-807
Manufacturer:EDAC
Manufacturer Number:846-018-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-541-807

Detailed Description

Enhance your high temperature electronic connections with our durable Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row layout and a total of 18 positions, they offer reliable and efficient connectivity for your PCB boards. The copper alloy contact material ensures excellent conductivity, while the .125 inch pitch and .2 inch row spacing allow for seamless integration. Engineered for versatility, these connectors can be mounted straight on the board, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your electronic assemblies with these high-quality Card Edge Connectors, a must-have in any engineer's toolkit.