846-018-541-808

Heilind Number:EDA846-018-541-808
Manufacturer:EDAC
Manufacturer Number:846-018-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-541-808

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a durable housing made from UL 94V-0 Diallyl Phthalate in a sleek green color. With a robust amperage rating of 3A and copper alloy contact material, they ensure reliable power transmission. The 2-row design with 18 positions offers ample connectivity, while a tight pitch of .125 inches and row spacing of .2 inches guarantee efficient signal transfer. Perfect for a range of applications, these connectors are built to withstand extreme operating temperatures from -40 to 105°C. Trust in our quality connectors for seamless board-to-board connections in your projects.