846-018-541-812

Heilind Number:EDA846-018-541-812
Manufacturer:EDAC
Manufacturer Number:846-018-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-541-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double row layout and a total of 18 positions, they offer ample connection options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, these connectors facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of industrial settings. Trust in our connectors to deliver exceptional quality and performance for all your board-to-board PCB connection needs.