846-018-555-207

Heilind Number:EDA846-018-555-207
Manufacturer:EDAC
Manufacturer Number:846-018-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-555-207

Detailed Description

Ensure reliable high-temperature connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a pitch of .125 inches and two rows of 18 positions, they offer secure and efficient board-to-board PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. The straight mount orientation and green color make them easily identifiable and compatible with your assembly setup. Trust in their 3A amperage rating for dependable power transmission. Upgrade your connectivity solutions with these high-quality connectors.