846-018-555-212

Heilind Number:EDA846-018-555-212
Manufacturer:EDAC
Manufacturer Number:846-018-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-555-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green color and a sleek two-row design, these connectors not only provide a secure connection but also add a touch of style to your setup. Featuring a copper alloy contact material and UL 94V-0 Diallyl Phthalate housing, they offer reliable conductivity and durability. Each connector has 18 positions with a pitch of .125 inches, ensuring seamless integration into your PCB layout. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Elevate your connectivity game with these high-performance Card Edge Connectors.