846-018-555-802

Heilind Number:EDA846-018-555-802
Manufacturer:EDAC
Manufacturer Number:846-018-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-555-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, these connectors ensure reliable operation under extreme conditions. With a current rating of 3 A and copper alloy contact material, they offer efficient power transmission while maintaining signal integrity. The double-row design with 18 positions and a pitch of .125 inches allows for high-density connections, perfect for compact PCB layouts. With a straight mount orientation and operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications. Elevate your connectivity solutions with these high-quality components.