846-018-555-803

Heilind Number:EDA846-018-555-803
Manufacturer:EDAC
Manufacturer Number:846-018-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-555-803

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, ensuring secure connections. With a row spacing of .2 inches and a pitch of .125 inches, they offer precise alignment for optimal performance. Boasting two rows and 18 positions, they provide ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications. Perfect for board-to-board PCB connections, they guarantee efficient and seamless data transfer. Trust in our connectors for superior quality and performance in your electronic projects.