846-018-555-804

Heilind Number:EDA846-018-555-804
Manufacturer:EDAC
Manufacturer Number:846-018-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-555-804

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors, engineered for superior performance in demanding industrial environments. Designed with precision, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 in and row spacing of .2 in, they offer seamless integration into your electronic systems. The two rows of 18 positions each provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for applications requiring high reliability and durability. Available in a vibrant green color, they not only deliver exceptional functionality but also add a touch of visual appeal to your designs. Elevate your PCB assembly with these top-of-the-line Card Edge Connectors, setting new standards for performance and longevity.