846-018-555-807

Heilind Number:EDA846-018-555-807
Manufacturer:EDAC
Manufacturer Number:846-018-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-555-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a double-row setup and a total of 18 positions, they provide ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors have an amperage rating of 3A and can withstand temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or electronic devices, trust in the quality and durability of our Card Edge Connectors for seamless board-to-board connections.