846-018-555-808

Heilind Number:EDA846-018-555-808
Manufacturer:EDAC
Manufacturer Number:846-018-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-555-808

Detailed Description

Enhance the reliability of your high-temperature applications with our durable Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and efficiency. With a rugged Copper Alloy contact material and a maximum amperage of 3 A, they guarantee secure and stable connections. The double-row configuration with 18 positions offers ample connectivity options, while the tight pitch of .125 inches and row spacing of .2 inches allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Whether for industrial machinery, automotive systems, or telecommunications equipment, our Card Edge Connectors provide the perfect solution for your connectivity needs. Trust in their straight mount orientation and high-quality construction to deliver consistent performance, every time. Elevate your projects with these essential components, part of our extensive range of PCB connectors.