846-018-556-202

Heilind Number:EDA846-018-556-202
Manufacturer:EDAC
Manufacturer Number:846-018-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-556-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durable performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a robust amperage rating of 3A and a two-row configuration, they offer enhanced power delivery and flexibility in your setups. The contact material, Copper Alloy, guarantees efficient conductivity, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Offering 18 positions, these connectors accommodate multiple connections seamlessly. Their straight mount orientation makes installation a breeze, while their impressive operating temperature range of -40 to 105°C ensures consistent performance even in challenging environments. Perfect for a wide range of applications, from industrial machinery to consumer electronics, these connectors are a must-have for any project requiring secure board-to-board connectivity. Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durable performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a robust amperage rating of 3A and a two-row configuration, they offer enhanced power delivery and flexibility in your setups. The contact material, Copper Alloy, guarantees efficient conductivity, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Offering 18 positions, these connectors accommodate multiple connections seamlessly. Their straight mount orientation makes installation a breeze, while their impressive operating temperature range of -40 to 105°C ensures consistent performance even in challenging environments. Perfect for a wide range of applications, from industrial machinery to consumer electronics, these connectors are a must-have for any project requiring secure board-to-board connectivity.