846-018-556-207

Heilind Number:EDA846-018-556-207
Manufacturer:EDAC
Manufacturer Number:846-018-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-556-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in high-temperature environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a reliable amperage rating of 3A, they ensure efficient power transmission. The two rows of copper alloy contacts provide secure and stable connections, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a total of 18 positions, these connectors facilitate versatile PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. Trust in our connectors for dependable board-to-board connectivity.