846-018-556-212

Heilind Number:EDA846-018-556-212
Manufacturer:EDAC
Manufacturer Number:846-018-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-556-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring secure power delivery at an amperage of 3 A. With two rows and a pitch of .125 inches, they offer efficient board-to-board connections with 18 positions for versatile use. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Designed for straight mount orientation, they facilitate easy installation and maintenance. Elevate your PCB connectivity with these robust and efficient Card Edge Connectors.