846-018-556-802

Heilind Number:EDA846-018-556-802
Manufacturer:EDAC
Manufacturer Number:846-018-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-556-802

Detailed Description

Enhance your high-temperature PCB connections with our specialized Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 3A amperage rating and copper alloy contact material, they provide efficient power transmission for your circuits. The dual-row design with 18 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for seamless integration. Elevate your PCB assembly with these high-quality connectors.