846-018-556-803

Heilind Number:EDA846-018-556-803
Manufacturer:EDAC
Manufacturer Number:846-018-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-556-803

Detailed Description

Elevate your PCB connections with our High Temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a double row configuration and 18 positions, they offer seamless connectivity while allowing for efficient space utilization on your board. Crafted with copper alloy contacts, they ensure reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing guarantee precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial applications. Trust in their straight mount orientation for easy installation and secure connectivity. Explore our range of innovative products and enhance your PCB assembly with ease.