846-018-556-807

Heilind Number:EDA846-018-556-807
Manufacturer:EDAC
Manufacturer Number:846-018-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-556-807

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connectors in a sleek green hue. Designed for reliable performance, these connectors feature a dual-row layout with 18 positions, boasting a pitch of .125 inches and row spacing of .2 inches for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure both robustness and conductivity. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, they are suitable for a wide range of applications. Whether you're working on industrial machinery or high-tech electronics, these connectors, with a straight mount orientation, offer a secure and efficient solution for your connectivity needs. Elevate your PCB assembly process with these high-performance components.