846-018-556-808

Heilind Number:EDA846-018-556-808
Manufacturer:EDAC
Manufacturer Number:846-018-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-556-808

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are not only visually striking but also highly functional, with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, the housing material ensures durability and safety in operation. With two rows of contacts made from Copper Alloy, they provide reliable connectivity with a pitch of .125 inches and row spacing of .2 inches. Offering 18 positions in total, these connectors facilitate seamless board-to-board connections with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Elevate your electronic assemblies with these essential components, meeting the highest standards of quality and performance. Ideal for professionals in various industries, these Card Edge Connectors are a must-have for your connectivity needs.