846-018-556-812

Heilind Number:EDA846-018-556-812
Manufacturer:EDAC
Manufacturer Number:846-018-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-556-812

Detailed Description

Elevate your circuit board connections with our high-temp card edge connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 3A amperage rating and copper alloy contacts, they provide efficient power transmission. The double-row design with 18 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise placement on the PCB. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Trust in our quality products to enable seamless board-to-board connections in your electronic systems.