846-018-558-101

Heilind Number:EDA846-018-558-101
Manufacturer:EDAC
Manufacturer Number:846-018-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-558-101

Detailed Description

Enhance your high-temperature PCB connections with these robust Card Edge Connectors. Designed for durability and performance, they feature a single row of 18 positions with a pitch of .125 inches, ensuring a secure fit. The green housing, made of UL 94V-0 Diallyl Phthalate, offers superior heat resistance, suitable for intense operating environments ranging from -40 to 105 °C. Crafted with copper alloy contacts, these connectors provide reliable conductivity, while their straight mount orientation and .2-inch row spacing facilitate easy installation. Perfect for demanding applications, they guarantee seamless board-to-board connections with a current rating of 3A. Elevate your connectivity solutions with these high-quality components.