846-018-558-102

Heilind Number:EDA846-018-558-102
Manufacturer:EDAC
Manufacturer Number:846-018-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-558-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors, designed for seamless integration in your electronic setups. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors guarantee both durability and safety. With a single row layout and 18 copper alloy contact positions, they offer efficient power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions today with these high-performance Card Edge Connectors.