846-018-558-104

Heilind Number:EDA846-018-558-104
Manufacturer:EDAC
Manufacturer Number:846-018-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-558-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 18 positions, they offer seamless integration for your projects. The copper alloy contacts ensure efficient power transmission, with a 3A amperage rating. Positioned at a convenient right angle, they facilitate easy board-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are essential for high-performance applications. Trust in their durable construction and precise .125-inch pitch for secure and consistent connectivity. Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 18 positions, they offer seamless integration for your projects. The copper alloy contacts ensure efficient power transmission, with a 3A amperage rating. Positioned at a convenient right angle, they facilitate easy board-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are essential for high-performance applications. Trust in their durable construction and precise .125-inch pitch for secure and consistent connectivity.