846-018-558-107

Heilind Number:EDA846-018-558-107
Manufacturer:EDAC
Manufacturer Number:846-018-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-558-107

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a single row layout and 18 positions, they offer seamless connectivity for your electronic components. The right-angle mount orientation allows for space-saving installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our green-hued connectors to deliver superior performance and reliability in your projects.