846-018-558-108

Heilind Number:EDA846-018-558-108
Manufacturer:EDAC
Manufacturer Number:846-018-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-558-108

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a 3 A amperage and are crafted from UL 94V-0 Diallyl Phthalate housing material. With a single row layout and 18 positions, they offer seamless integration on your circuit board. The copper alloy contact material ensures secure and efficient data transmission, while the .125-inch pitch and .2-inch row spacing cater to precise mounting requirements. Engineered for durability, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Perfect for a variety of applications, they are a vital component in any PCB assembly setup. Elevate your connectivity game with these high-performance Card Edge Connectors.