846-018-558-112

Heilind Number:EDA846-018-558-112
Manufacturer:EDAC
Manufacturer Number:846-018-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-558-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 18 positions, they offer seamless integration for your PCB connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving setups, the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring high-performance PCB connectivity. Upgrade your setup today and experience seamless data transmission like never before.