846-018-558-201

Heilind Number:EDA846-018-558-201
Manufacturer:EDAC
Manufacturer Number:846-018-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-558-201

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connectors in a vibrant green hue. Designed for optimal performance in demanding environments, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate. Featuring two rows of 18 positions each, they ensure secure and efficient board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Crafted with copper alloy contacts, they guarantee reliable conductivity, withstanding currents of up to 3A. Their right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures resilience in extreme conditions. Elevate your electronic assemblies with these essential components in the Connectors category.