846-018-558-207

Heilind Number:EDA846-018-558-207
Manufacturer:EDAC
Manufacturer Number:846-018-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-558-207

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors, designed for exceptional performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. Featuring two rows of 18 copper alloy contacts, they provide reliable connectivity with a current rating of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure board-to-board connections. Trust in our quality products to meet your connectivity needs efficiently.