846-018-558-212

Heilind Number:EDA846-018-558-212
Manufacturer:EDAC
Manufacturer Number:846-018-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-558-212

Detailed Description

Upgrade your high-temp applications with our dual-row Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in extreme environments. With a current rating of 3 A, they provide efficient power transmission for your PCBs. The copper alloy contacts and .125-inch pitch guarantee secure and stable connections, while the right-angle mount orientation offers flexibility in installation. Boasting 18 positions and a wide operating temperature range of -40 to 105 °C, these connectors are ideal for various industrial and electronic projects. Trust in our high-quality components to streamline your board-to-board connections with ease and precision.