846-018-558-602

Heilind Number:EDA846-018-558-602
Manufacturer:EDAC
Manufacturer Number:846-018-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-558-602

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and a single row layout with 18 positions. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient connectivity. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and safety. Crafted with copper alloy contacts, they guarantee reliable conductivity. Their right angle mount orientation makes them suitable for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in demanding environments. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.