846-018-558-607

Heilind Number:EDA846-018-558-607
Manufacturer:EDAC
Manufacturer Number:846-018-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-558-607

Detailed Description

Enhance your circuit board connections with our high-temp card edge connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a single row layout and 18 positions, they offer seamless integration for your PCB setup. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Suitable for a range of applications, these connectors boast a 3A amperage rating and operate seamlessly in temperatures ranging from -40 to 105°C. Perfect for board-to-board connections, they offer a secure and efficient solution for your electronic projects. Elevate your connectivity with these high-quality card edge connectors.