846-018-558-608

Heilind Number:EDA846-018-558-608
Manufacturer:EDAC
Manufacturer Number:846-018-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-558-608

Detailed Description

Enhance the thermal performance of your electronic connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green color and are capable of handling up to 3A of current. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure reliable conductivity in any application. With a single row layout and 18 positions, they offer seamless board-to-board connectivity. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in a variety of environments. Perfect for demanding electronic projects, these connectors are a must-have for any tech enthusiast. Elevate your connectivity game with our high-quality Card Edge Connectors.