846-018-558-802

Heilind Number:EDA846-018-558-802
Manufacturer:EDAC
Manufacturer Number:846-018-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-558-802

Detailed Description

Upgrade your high-temperature electronic connections with these premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a maximum amperage of 3A, they ensure reliable power transmission. The copper alloy contact material and dual-row design with 18 positions guarantee secure and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive applications. The right-angle mount orientation and .125-inch pitch offer versatility in installation, while the .2-inch row spacing allows for compact PCB layouts. Trust in these connectors for seamless board-to-board connections in your electronic projects.