846-018-558-804

Heilind Number:EDA846-018-558-804
Manufacturer:EDAC
Manufacturer Number:846-018-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-558-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and efficiency, these green connectors feature a UL 94V-0 Diallyl Phthalate housing, ensuring safety and reliability in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they offer excellent conductivity. The two rows of 18 positions each allow for versatile and secure connections, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for right-angle mounting, these connectors withstand a wide operating temperature range of -40 to 105°C. Elevate your PCB assembly with these essential components.