846-018-558-807

Heilind Number:EDA846-018-558-807
Manufacturer:EDAC
Manufacturer Number:846-018-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-558-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 3 A amperage rating and contact material crafted from Copper Alloy, you can rely on efficient power transmission. The connectors boast a dual-row design with 18 positions, offering ample room for secure connections. Their .125-inch pitch and .2-inch row spacing allow for precise positioning on your board. Whether you require right-angle mounting or need to withstand extreme temperatures ranging from -40 to 105 °C, these connectors are the perfect solution. Explore our range of high-quality PCB connectors and elevate your electronic assemblies.