846-018-559-102

Heilind Number:EDA846-018-559-102
Manufacturer:EDAC
Manufacturer Number:846-018-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-559-102

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 18 positions, ensuring seamless board-to-board connections. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they offer reliable power delivery at 3A. The right-angle mount orientation and .125" pitch enable easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Trust in our connectors for efficient and durable PCB connectivity in demanding applications.