846-018-559-103

Heilind Number:EDA846-018-559-103
Manufacturer:EDAC
Manufacturer Number:846-018-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-559-103

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, ensuring efficient power transmission at an amperage of 3A. With a single row layout and 18 positions, they offer seamless integration into your PCB setup. The right-angle mount orientation and a pitch of .125 inches provide versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality in various conditions. Trust in our connectors to deliver optimal performance in your board-to-board connections.