846-018-559-201

Heilind Number:EDA846-018-559-201
Manufacturer:EDAC
Manufacturer Number:846-018-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-559-201

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connectors. Designed for durable performance, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both visual appeal and safety compliance. With a double-row configuration and 18 positions, they offer ample connectivity options for your devices. The Copper Alloy contact material guarantees reliable signal transmission, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Perfect for space-saving installations, the Right Angle mount orientation allows for efficient PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-performance applications in various industries. Upgrade your connectivity solutions with our premium Card Edge Connectors.