846-018-559-603

Heilind Number:EDA846-018-559-603
Manufacturer:EDAC
Manufacturer Number:846-018-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-559-603

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these green connectors feature UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a contact material of Copper Alloy, they offer reliable conduction, while their 3A amperage capacity meets power requirements with ease. Boasting a single row configuration with 18 positions at a pitch of .125 inches, these connectors facilitate seamless board-to-board connections. Their right angle mount orientation and wide operating temperature range of -40 to 105°C provide flexibility in installation and usage, making them a versatile choice for various applications. Trust in our connectors for efficient and dependable connectivity solutions.