846-018-559-802

Heilind Number:EDA846-018-559-802
Manufacturer:EDAC
Manufacturer Number:846-018-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-559-802

Detailed Description

Enhance your electronic connections with these High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of copper alloy contacts, each offering a reliable 3 A of power, these connectors ensure seamless communication between circuit boards. Their .125-inch pitch and .2-inch row spacing accommodate 18 positions, perfect for complex PCB setups. Engineered for convenience, they boast a right-angle mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring dependable and high-performance connectivity.