846-018-559-803

Heilind Number:EDA846-018-559-803
Manufacturer:EDAC
Manufacturer Number:846-018-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-559-803

Detailed Description

Enhance your high-temperature circuit connections with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With a maximum amperage of 3 A and contact material crafted from Copper Alloy, they offer efficient power transmission. The two-row design with a pitch of .125 inches and row spacing of .2 inches provides seamless integration on your PCB. Boasting 18 positions and a right-angle mount orientation, they facilitate easy and secure board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a perfect choice for demanding applications. Explore our range of high-quality connectors for your electronic projects.