846-018-559-804

Heilind Number:EDA846-018-559-804
Manufacturer:EDAC
Manufacturer Number:846-018-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-559-804

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors in a sleek green hue. Designed for high performance, these connectors boast a 3 A amperage and a durable UL 94V-0 Diallyl Phthalate housing. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer reliable and efficient board-to-board PCB connections. With 18 positions and a right-angle mount orientation, they ensure seamless integration in your electronic setup. Operating flawlessly in extreme temperatures ranging from -40°C to 105°C, these connectors are a must-have for demanding applications. Elevate your device's performance with our top-of-the-line Card Edge Connectors.