846-018-559-807

Heilind Number:EDA846-018-559-807
Manufacturer:EDAC
Manufacturer Number:846-018-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-559-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green color and a robust housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure reliable power delivery. The two rows of Copper Alloy contacts, each with 18 positions, guarantee secure and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of industrial applications. Their .125-inch pitch and .2-inch row spacing, along with a Right Angle mount orientation, offer versatility in installation. Upgrade your PCB setup with these high-quality connectors, a must-have in any professional toolkit.