846-018-559-808

Heilind Number:EDA846-018-559-808
Manufacturer:EDAC
Manufacturer Number:846-018-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-559-808

Detailed Description

Enhance your high-temperature connectivity with our innovative Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row layout and 18 positions, they provide ample space for secure connections. The copper alloy contact material ensures reliable conductivity, even in demanding applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industries. Their right-angle mount orientation offers flexibility in installation, while a pitch of .125 inches and row spacing of .2 inches make them compatible with various PCB setups. Trust in our connectors for seamless board-to-board connections, meeting your connectivity needs with precision and efficiency.