846-018-559-812

Heilind Number:EDA846-018-559-812
Manufacturer:EDAC
Manufacturer Number:846-018-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-559-812

Detailed Description

Enhance your high-temperature connectivity solutions with these durable Card Edge Connectors. Designed to withstand extreme environments, they feature a vibrant green color and a robust UL 94V-0 Diallyl Phthalate housing material. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Perfect for PCB applications, the connectors offer a dual-row design with 18 positions, making them versatile for various connections. The right-angle mount orientation simplifies installation, while a .125-inch pitch and .2-inch row spacing provide efficient signal routing. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a crucial component for high-performance electronics. Explore our wide range of connectors for all your connectivity needs.