846-018-560-212

Heilind Number:EDA846-018-560-212
Manufacturer:EDAC
Manufacturer Number:846-018-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-560-212

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a reliable solution for your PCB interconnect needs. With a vibrant green color and a sleek design, they not only stand out visually but also deliver exceptional functionality. Featuring a double row configuration and a total of 18 positions, they provide ample connectivity options for your applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for tight spaces on your circuit board. Whether for industrial machinery or consumer electronics, their straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are built to withstand extreme conditions. Trust in the performance and quality of our Card Edge Connectors to elevate your connectivity solutions.